XP Power IH0512D

Module DC-DC 5VIN 2-OUT -12V/12V -0.084A/0.084A 2W 6-Pin DIP Module
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH0512D.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMH0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
XP PowerIH0515S
Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP
XP PowerIH0515D
Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W 6-Pin DIP Module
Murata Power SolutionsMEJ2D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP
Murata Power SolutionsNMK0512SC
Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube

Descriptions

Descriptions of XP Power IH0512D provided by its distributors.

Module DC-DC 5VIN 2-OUT -12V/12V -0.084A/0.084A 2W 6-Pin DIP Module
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Xp Power IH0512D
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, DIP
XP Power DCDC, IH, 4.5 ¡ú 5.5 V , ¡À12V , 2W
DGTL ISO 5000VRMS 1CH GP 6DIP GW
CONVERTER, DC/DC, 2W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 84mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Voltage 2 V = -12 / Output Current 2 mA = -84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 10.2 / Height mm = 6.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers