Murata Power Solutions MEJ2D0512SC

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP
$ 8.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2D0512SC.

IHS

Datasheet2 pages3 years ago

Sager Power Systems

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-87.66%

CAD Models

Download Murata Power Solutions MEJ2D0512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Murata Power SolutionsMGJ2D051509SC
Module DC-DC 5VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module
Murata Power SolutionsMGJ2D051505SC
MGJ2 Series 2 W 5 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
Murata Power SolutionsNMK0512SC
Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEJ2D0512SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, -83 mA, Unregulated, SIP
Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEJ2D0512SC
DC-DC CONVERTER, MEDICAL, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 83mA; Output Vol

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc