XP Power IH0515S

Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH0515S.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-4.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIH0509S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 9 V
XP PowerIH0505S
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIH2415S
Module DC-DC 24VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP
XP PowerIH1215S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 15 V
XP PowerIV0515S
XP POWER IV0515S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 15 V
XP PowerIH1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP

Descriptions

Descriptions of XP Power IH0515S provided by its distributors.

Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDC, IH, 4.5 ¡ú 5.5 V , ¡À15V , 2W
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, SIP
XP POWER IH0515S CONVERTER, DC/DC, 2W, +/-15V
ICDC/DC CONVERTER+-15VHYBRIDSIP5PIN
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Voltage 2 V = -15 / Output Current 2 mA = -66 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers