Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S2405SC

MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S2405SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-23.86%

CAD Models

Download Murata Power Solutions MER1S2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S2405SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P

Descriptions

Descriptions of Murata Power Solutions MER1S2405SC provided by its distributors.

MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata DCDCConverter, MER1series, 21.6 → 26.4 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC
DC/DC converter,24Vin,5Vout 200mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
CONVERTER, DC/DC, 1W, 24 TO 5V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:22.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:84%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MER1S2405 SC
  • MER1S2405SC.