XP Power IE0505S

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0505S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.43%

CAD Models

Download XP Power IE0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0505SC
MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEV1S0505SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
XP PowerIK0505SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
Module DC-DC 5VIN 1-OUT 9V 0.11A 1W 4-Pin SIP
XP PowerIE0503SH
XP Power DCDC Converter, IE Series, 4.5-5.5V In, 3.3V Out, 1W

Descriptions

Descriptions of XP Power IE0505S provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Isolated Board Mount DC/DC Converter, SI;
XP Power DCDC Converter IE Series 4.5→5.5V In 5V Out 1W
CONV, DC TO DC, SINGLE O/P, 1W, 0.2A, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volt
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers