XP Power IE2424S

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2424S.

IHS

Datasheet1 page5 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.02%

CAD Models

Download XP Power IE2424S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIL2424S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP
Murata Power SolutionsCMR118C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsCRE1S2412SC
DC/DC TH 1W 24-12V SIP SINGLE / Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

Descriptions

Descriptions of XP Power IE2424S provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 24V, 0.042A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers