Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IE2405S-H

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2405S-H.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.94
$ 4.62
Stock
16,371
62,659
Authorized Distributors
1
6
Case/Package
SMA
SMA
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
1000 Vrms
Efficiency
75 %
75 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsMEV1S2405SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Murata Power SolutionsMEJ1S2405SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

Descriptions

Descriptions of XP Power IE2405S-H provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Power Supply; 1W 3kV Isolated single output DC-DC converter
XP Power DCDCConverter, IEseries, 21.6 → 26.4 V DC input, 5V DC output, 1W
Converter, Dc/Dc, 1W, 5V; |Xp Power IE2405S-H
CONVERTER, DC/DC, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers