XP Power IL2403S

DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL2403S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.55%

CAD Models

Download XP Power IL2403S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
Murata Power SolutionsNMK2405SAC
NMK Series 2 W 24 V Input 5 V Output 3 kVDC Isolated DC/DC Converter
XP PowerIL2409S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIL2412S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIL2415S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IL2403S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
XP Power DCDCConverter, ILseries, 21.6 → 26.4 V DC input, 3.3V DC output, 2W
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 2 W, 1 Output, 3.3 V
Module DC-DC 24VIN 1-OUT 3.3V 0.4A 2W 4-Pin SIP
1-OUTPUT 1.32 W DC-DC REG PWR SUPPLY MODULE
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
DC/DC CONVERTER, 2W, SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers