XP Power ECP40US18

18Vdc 2.22A, Open Frame Power Supply, Medical & ITE Certifications, 18 Volts 2.22 Amps
$ 44.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP40US18.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-13

Related Parts

Mean WellMDR-40-24
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-20-12
Power Supply, 12VDC, 1.67A, 1Ph, 20WSwitching, DIN Mount, Enclosed, ***Non-Cancellable,
Mean WellPM-05-5
Ac/dc Pcb Mount Power Supply, Medical, Fixed, 85 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
XP PowerECP40US12
12Vdc 3.34A, Open Frame Power Supply, Medical & ITE Certifications, 12 Volts 3.34 Amps
XP PowerECP40US30
30Vdc 1.34A, Open Frame Power Supply, Medical & ITE Certifications, 30 Volts 1.34 Amps
XP PowerECP40US24
Open Frame Power Supply, Medical & ITE Certifications, 24 Volts 1.67 Amps

Descriptions

Descriptions of XP Power ECP40US18 provided by its distributors.

18Vdc 2.22A, Open Frame Power Supply, Medical & ITE Certifications, 18 Volts 2.22 Amps
AC-DC Regulated Power Supply Module, 1 Output, 40W
POWER SUPPLY, AC-DC, OPEN FRAME, 40W, 18V2.22A, 85-264V IN, ECP SERIES
Switched-Mode Power Supply, ITE and Medical 40W 18V 2.22A
POWER SUPPLY, AC-DC, MEDICAL, 18V, 2.22A
XP POWER ECP40US18 AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 40 W, 18 V
POWER SUPPLY, AC-DC, MEDICAL, 18V, 2.22A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 40W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; O
Power Supply, Ac-Dc, Medical, 18V, 2.22A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:40W; Corriente De Salida Máx.:2.22A; Altura:19Mm |Xp Power ECP40US18

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers