Descriptions of XP Power ECL15US15-T provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
15Vdc 1A, Open Frame Power Supply, Chassis, Peak Current, 15 Volts 1 Amps
15W 1 85V(AC) 264V(AC) 1% 1A 15V 78.7mm*31.7mm*20mm
PSU, 15W, 15V, MINI, CHASSIS MOUNT
XP POWER ECL15US15-TAC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 15 W, 15 V, 1 A
AC/DC, 15W power supply, open-frame
PSU, 15W, 15V, MINI, CHASSIS MOUNT; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 15W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output
Ac-Dc Converter, Open Frame, 1 O/P, 15W, 1A, 15V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A |Xp Power ECL15US15-T