XP Power DSA240PS48

AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin
$ 153.37
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)DSA240PS4801Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DSA240PS48.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Switch; Pushbutton; Illuminated; DPDT; LED; 24V; ROUND EXTENDED; GREEN; Momentary
Counter; Digital; Four Digit; Multifunction; 1/16 Din; 100-240VAC; Contact Ouput; Screw
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaZWS240BP-24
PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
TDK-LambdaDPP240-48-3
AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 5A,240W

Descriptions

Descriptions of XP Power DSA240PS48 provided by its distributors.

AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin
POWER SUPPLY AC-DC 48V 5A 100-264V IN ENCLOSED 240W DIN RAIL DSA240 SERIES
Power Supply, Ac-Dc, 48V, 5A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:48Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers