What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron S8VK-C24024

Counter; Digital; Four Digit; Multifunction; 1/16 Din; 100-240VAC; Contact Ouput; Screw
$ 180.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-C24024.

IHS

Datasheet20 pages10 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-8.33%

CAD Models

Download Omron S8VK-C24024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Omron Rail power supply, S8VK-Gseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaZWS240BP-24
PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
TDK-LambdaHWS50A-5/A
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaRWS50B-5
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
XP PowerCLC125US12
Adjustable Output,DC Input Capable,Universal Input 10.4A 12V 1 85V~264V(AC) base mount
XP PowerGCS180PS15
XP Power 180WSwitch Mode Power Supply, 15V DC output voltage 12Aoutput_current, 1Output point

Descriptions

Descriptions of Omron S8VK-C24024 provided by its distributors.

Counter; Digital; Four Digit; Multifunction; 1/16 Din; 100-240VAC; Contact Ouput; Screw
Power Supply; AC-DC; 24V@10A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VK-C Series
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
Book type power supply, Lite, 240 W, 24VDC, 10A, DIN rail mounting
Switching Power Supply, 100/240V AC, 24V DC, 240 W, 10 A, Bracket
DIN Rail Power Supplies 240W 24VDC 10A 100-240VAC
DIN Rail Power Supply, 24V, 10A, 240W, Adjustable
S8VK-C24024, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 24V, 10A, FIXED;
POWER SUPPLY, AC-DC, 24V, 10A, FIXED; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-C24024.
  • S8VKC24024