Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP240-48-3

Ac-dc, Din Rail, Input 380-480VAC 3 Phase, Output 48V 5A, 240W
$ 232.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP240-48-3.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages12 years ago

Sager Power Systems

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-28
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS240BP-48
PowerSupply; AC-DC; 48V@5A; 90-265V In; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
Advanced EnergyNLP250R-96S48J
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaLS200-48
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 48V, Option: Internal fan
Advanced EnergyLXV300-048SH
LED SUPPLY CV AC/DC 48V 6.25A
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda DPP240-48-3 provided by its distributors.

AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 5A,240W
Adjustable Output,Load Sharing 240W 5A 48V 1 820V(DC) 575V(AC)(3PH) Fixed DINRail installation 132.588mm*50.038mm*24.892mm
PSU, AC/DC, DIN RAIL, 48V, 240W, 3PH; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Ac-Dc Converter, Din Rail, 1 O/P, 240W, 5A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:340V; Tensión De Entrada Ac Máx.:575V; Potencia De Salida Máx.:240W; Corriente De Salida Máx.:5A |Tdk-Lambda DPP240-48-3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-240-48-3
  • DPP240-48-3.