Xilinx XCS20XL-4PQ208I

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCS20XL-4PQ208I.

IHS

Datasheet83 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 22.675
$ 22.675
Stock
60,293
114,451
114,451
Authorized Distributors
0
1
1
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
400
400
400
Number of Logic Elements/Cells
400
400
400
Number of I/Os
160
160
160
Number of Gates
7000
7000
7000
RAM Size
1.6 kB
1.6 kB
1.6 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1998-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xilinx XCS20XL-4PQ208I provided by its distributors.

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208
IC FPGA 160 I/O 208QFP / FPGA Spartan-XL Family 20K Gates 950 Cells 217MHz 3.3V 208-Pin HSPQFP EP
IC FPGA 160 I/O 208PQFP
IC LED DRIVER CTRLR PWM 20TSSOP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCS20XL 4PQ208I
  • XCS20XL4PQ208I