Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XCS20XL-4PQ208C

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208
$ 22.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCS20XL-4PQ208C.

IHS

Datasheet83 pages27 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.675
$ 61.127
Stock
108,173
175,717
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
400
950
Number of I/Os
160
160
Number of Gates
7000
7000
RAM Size
1.6 kB
1.6 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-10-17
LTD Date2013-04-20

Descriptions

Descriptions of Xilinx XCS20XL-4PQ208C provided by its distributors.

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208
FPGA Spartan-XL Family 20K Gates 950 Cells 217MHz 3.3V 208-Pin HSPQFP EP / IC FPGA 160 I/O 208QFP
FPGA 400 CLBS 7000 GATES 217 MHz PQFP208
IC FPGA 160 I/O 3.3V or 5V 208PQFP
12.5Kbit 950 3V 3.6V QFP SMD mount 28mm*28mm*4.1mm

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCS 20XL-4 PQ208C
  • XCS 20XL4 PQ208C
  • XCS 20XL4PQ208C
  • XCS20XL 4PQ208C
  • XCS20XL-4 PQ208C
  • XCS20XL4PQ208C