
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XCR3128XL-10CS144I | 2,123 | 7 | Tray | 15h | |||||||
| Weyland Electronics Group Pte. Ltd. | XCR3128XL-10CS144I | 101 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-XCR3128XL-10CS144I | 1,600 | 1 | 16h | ||||||||
| ICPartonline | XCR3128XL-10CS144I | 11,728 | >1wk | |||||||||
| IC Components Ltd. | XCR3128XL-10CS144I | 4,035 | 4d |
Download datasheets and manufacturer documentation for AMD XCR3128XL-10CS144I.
Download AMD XCR3128XL-10CS144I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XCR3128XL-10CS144I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XCR3128XL-10CS144I.