AMD XC95144XL-10TQG144C

YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-10TQG144C.

IHS

Datasheet18 pages30 years ago

Augswan

Newark

TME

iiiC

CAD Models

Download AMD XC95144XL-10TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-10TN128I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 128-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of AMD XC95144XL-10TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
HIGH PERFORMANCE CPLD Flash PLD, 10ns, 144-Cell, CMOS, PQFP144
XILINX - XC95144XL-10TQG144C. - CPLD, 144 MACROCELL, 3.3V, 144TQFP
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Avnet Japan
CPLD, FLASH, 10NS, 100MHZ, TQFP-144; CPLD Type: FLASH; No. of Macrocells: 144; No. of I/O's: 117I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 100MHz; Supply Voltage Min: 3; Available until stocks are exhausted
Cpld, Flash, 144 Macrocell, Tqfp-144; Cpld, Tipo:Flash; Núm. De Macrocélulas:144; Núm. De Entradas/Salidas:117; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Circuito Lógico, Tipo:Tqfp; Núm. De Contactos:144 |Amd XC95144XL-10TQG144C.

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605846
  • XC95144XL 10TQG144C
  • XC95144XL-10-TQG144C
  • XC95144XL-10TQG144C.
  • XC95144XL10TQG144C