AMD XCR3064XL-7VQ100C

YES 100-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 1.2mm 7ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3064XL-7VQ100C.

IHS

Datasheet12 pages22 years ago

Augswan

_legacy Avnet

DigiKey

CAD Models

Download AMD XCR3064XL-7VQ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.842
Stock
186,190
100,380
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
119 MHz
119 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM7064BTC100-7
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz CMOS Technology 2.5V 100-Pin TQFP
Lattice SemiconductorLC4064V-75TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP
CPLD CoolRunner-II Family 1.5K Gates 64 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Lattice SemiconductorLC4064ZE-7TN100I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4064ZE-7TN100C
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of AMD XCR3064XL-7VQ100C provided by its distributors.

YES 100-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 1.2mm 7ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP
VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3064XL7VQ100C