Lattice Semiconductor LC4064ZE-7TN100C

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
$ 5.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7TN100C.

IHS

Datasheet59 pages25 years ago

HQonline

Augswan

Future Electronics

Inventory History

3 month trend:
+20.92%

CAD Models

Download Lattice Semiconductor LC4064ZE-7TN100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.313
$ 7.098
Stock
197,815
113,896
Authorized Distributors
6
4
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
36
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4064C-75TN100C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-75T100I
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-75TN100C
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA256
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 143MHz 5V 100-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7TN100C provided by its distributors.

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
4000ZE Series 64 MacroCell 64 I/O 1.8 V 7.5ns Programmable CPLD - TQFP-100
1.8V IN-SYSTEM PROGRAMMABLE ULTRA LOW POWER PLD EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100
YES 100-LQFP 2000 LC4064 complex programmable logic device 241MHz 80muA 14mm 7.5ns
CPLD, 64MC, 1.8V, ISPMACH, 100TQFP; CPLD Type:(Not Applicable); No. of Macrocells:64; No. of I/O's:64; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:TQFP; No. of Pins:100; Propagation Delay:7.5ns; Global Clock Setup Time:2.5ns; Frequency:241MHz; Operating Temperature Min:0°C; Operating Temperature Max:90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +90°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7TN100C