Xilinx XCR22V10-7PC28C

Ee Pld, 13NS, Cmos, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCR22V10-7PC28C.

IHS

Datasheet14 pages25 years ago

Alternate Parts

Price @ 1000
$ 3.021
$ 3.021
Stock
2,584
301,717
301,717
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
28
28
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
103 MHz
111 MHz
111 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-02-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2001-04-27
LTD Date2001-12-28

Descriptions

Descriptions of Xilinx XCR22V10-7PC28C provided by its distributors.

EE PLD, 13ns, CMOS, PQFP44
EE PLD, 7.5 ns, CMOS, QCCJ, LDCC28,.5SQ
EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28
Contact for details

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR22V107PC28C