AMD XC95288XL-10TQG144I

YES 144-LQFP 1996 XC95288XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95288XL-10TQG144I.

IHS

Datasheet18 pages30 years ago

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC95288XL-10TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.91
Stock
265,719
307,056
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
10 ns
10 ns
Number of Macrocells
288
288
Number of Logic Blocks (LABs)
16
16
Number of I/Os
117
117
Memory Type
FLASH
FLASH
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

YES 144-LQFP 2003 CoolRunner XPLA3 complex programmable logic device 105MHz 20mm 9.1ns 3V~3.6V
YES 144-LQFP 2003 XCR3256XL complex programmable logic device 154MHz 20mm 7.5ns 3V~3.6V
256 MACROCELL CPLD EE PLD, 10ns, 256-Cell, CMOS, PQFP144

Descriptions

Descriptions of AMD XC95288XL-10TQG144I provided by its distributors.

YES 144-LQFP 1996 XC95288XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Avnet Japan
HIGH-PERFORMANCE CPLD Flash PLD, 10ns, 288-Cell, CMOS, PQFP144
CPLD, FLASH, 10NS, 100MHZ, TQFP-144; CPLD Type:FLASH; No. of Macrocells:288; No. of I/O s:117I/O s; Logic Case Style:TQFP; No. of Pins:144Pins; Frequency:100MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10ns;RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL-10-TQG144-I
  • XC95288XL-10-TQG144I
  • XC95288XL-10TQG144I.
  • XC95288XL10TQG144I