AMD XC95288XL-10TQG144C

YES 144-LQFP 1996 XC95288XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
$ 48.185
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95288XL-10TQG144C.

IHS

Datasheet18 pages30 years ago

HQonline

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC95288XL-10TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

YES 144-LQFP 2003 CoolRunner XPLA3 complex programmable logic device 105MHz 20mm 9.1ns 3V~3.6V
256 MACROCELL CPLD EE PLD, 10ns, 256-Cell, CMOS, PQFP144
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of AMD XC95288XL-10TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95288XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
CPLD XC95288XL 6400 Gates 288 Macro Cells 3.3V 144-Pin TQFP
Avnet Japan
Complex programmable logic device (CPLD), 178 MHz, 0 °C, 70 °C
288 3V 10ns 3.6V TQFP-144 20mm*20mm*1.6mm
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 10ns, 288-Cell, CMOS, PQFP144
PHOTOINTERRUPTER OPIC SLOT 1.2MM
CPLD, FLASH, 10NS, 100MHZ, TQFP-144; CPLD Type:FLASH; No. of Macrocells:288; No. of I/O s:117I/O s; Logic Case Style:TQFP; No. of Pins:144Pins; Frequency:100MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10ns;RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL-10TQG144C.
  • XC95288XL10TQG144C