AMD XC7V585T-2FF1761I

FPGA Virtex-7 T 582720 Cells 28nm Technology 1V 1761-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7V585T-2FF1761I.

IHS

Datasheet78 pages13 years ago
Datasheet68 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9,565.945
$ 9,565.945
Stock
132,117
93,590
93,590
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
-
1761
1761
Number of Logic Blocks (LABs)
45525
45525
45525
Number of Logic Elements/Cells
582720
582720
582720
Number of I/Os
850
850
850
Number of Gates
-
-
-
RAM Size
3.5 MB
3.5 MB
3.5 MB
Min Supply Voltage
970 mV
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
FPGA, VIRTEX-7, MMCM, PLL, 600 I/O'S, 710 MHZ, 485760 CELLS, 970 MV TO 1.03 V, FCBGA-1927

Descriptions

Descriptions of AMD XC7V585T-2FF1761I provided by its distributors.

FPGA Virtex-7 T 582720 Cells 28nm Technology 1V 1761-Pin FCBGA
Field Programmable Gate Array, 45525 CLBs, 1818MHz, 582720-Cell, CMOS, PBGA1761
FPGA 933 MHz PBGA1761
IC FPGA 850 I/O 1761FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7V585T2FF1761I