Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7VX485T-2FFG1761C

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
$ 10,110.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7VX485T-2FFG1761C.

LKR

Datasheet78 pages13 years ago

Upverter

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7VX485T-2FFG1761C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA

Descriptions

Descriptions of AMD XC7VX485T-2FFG1761C provided by its distributors.

FPGA Virtex-7 XT Family 485760 Cells 28nm Technology 1V 1761-Pin FCBGA
IC FPGA 700 I/O 1761FCBGA / series Field Programmable Gate Array (FPGA) IC 700 37969920 485760 1760-BBGA, FCBGA
Virtex-7 FPGA, 700 Max User I/O, Speed Grade-2, 56 GTX, FFG1761, RoHS
Xilinx SCT
FPGA, VIRTEX-7, 700 I/O, FCBGA-1761
PULSE DETECTOR, BIPOLAR, PQCC28
Fpga, Virtex-7, 700 I/O, Fcbga-1761; No. Of Logic Blocks:75900; No. Of Macrocells:485760; Fpga Family:Virtex-7; Logic Case Style:Fcbga; No. Of Pins:1761Pins; No. Of Speed Grades:2; Total Ram Bits:37080Kbit; No. Of I/O S:700I/O S; Rohs Compliant: Yes |Amd Xilinx XC7VX485T-2FFG1761C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7VX485T2FFG1761C