Xilinx XC6VCX130T-2FFG1156I

FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6VCX130T-2FFG1156I.

IHS

Datasheet52 pages17 years ago

iiiC

Alternate Parts

Price @ 1000
$ 2,007.01
Stock
51,854
114,586
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1156
1156
Number of Logic Blocks (LABs)
10000
10000
Number of Logic Elements/Cells
128000
128000
Number of I/Os
600
600
Number of Gates
-
-
RAM Size
1.2 MB
1.2 MB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-08

Related Parts

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 0.9V 1156-Pin FC-BGA
FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
Lattice SemiconductorLFE2M100E-7FN1152C
Field Programmable Gate Array, 11875 CLBS, 420MHz, 100000-Cell, PBGA1152
Lattice SemiconductorLFE2M100E-5FN1152C
Field Programmable Gate Array, 11875 CLBS, 311MHz, 100000-Cell, PBGA1152
Lattice SemiconductorLFE2M100E-5FN1152I
Field Programmable Gate Array, 11875 CLBS, 311MHz, 100000-Cell, PBGA1152

Descriptions

Descriptions of Xilinx XC6VCX130T-2FFG1156I provided by its distributors.

FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
Field Programmable Gate Array, 1098MHz, 199680-Cell, CMOS, PBGA1156
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 35 X 35 MM, LEAD FREE, FBGA-1156

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VCX130T2FFG1156I