Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC6VLX130T-1FFG1156C

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
$ 2,094.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6VLX130T-1FFG1156C.

IHS

Datasheet65 pages18 years ago

Augswan

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
Lattice SemiconductorLFE2M100E-6FN1152C
LATTICE SEMICONDUCTOR LFE2M100E-6FN1152C FPGA, 95K LUTS, 520I/O, DSP, 1152FPBGA
Lattice SemiconductorLFE2M100E-7FN1152C
Field Programmable Gate Array, 11875 CLBS, 420MHz, 100000-Cell, PBGA1152
Lattice SemiconductorLFE2M100E-5FN1152C
Field Programmable Gate Array, 11875 CLBS, 311MHz, 100000-Cell, PBGA1152

Descriptions

Descriptions of AMD XC6VLX130T-1FFG1156C provided by its distributors.

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA
Field Programmable Gate Array, 10000 CLBs, 1098MHz, 128000-Cell, CMOS, PBGA1156
FPGA, VIRTEX-6 LXT, 128K, 1156FFGBGA
IC XC6VLX130T-1FFG1156C BGA1156 600 USER
IC MCU 8BIT 128KB FLASH 48TQFP
FPGA, VIRTEX-6 LXT, 128K, 1156FFGBGA; No. of Logic Blocks:20000; No. of Macrocells:128000; Family Type:Virtex-6; No. of Speed Grades:1; Total RAM Bits:9732096; No. of I/O's:600; Clock Management:PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:2.5V; Operating Frequency Max:1.6GHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:1156; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX130-T1FFG1156C
  • XC6VLX130T-1-FFG1156C
  • XC6VLX130T-1FFG1156C.
  • XC6VLX130T1FFG1156C