Xilinx XC6SLX45-L1CSG484C

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1V 484-Pin CSBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX45-L1CSG484C.

IHS

Datasheet11 pages17 years ago

CAD Models

Download Xilinx XC6SLX45-L1CSG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 171.06
Stock
38,376
172,744
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
3411
3411
Number of Logic Elements/Cells
43661
43661
Number of I/Os
320
320
Number of Gates
-
-
RAM Size
261 kB
261 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24

Related Parts

FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-35EA-7LFN484C
Latticeecp3 ; 34K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-7LFN484C

Descriptions

Descriptions of Xilinx XC6SLX45-L1CSG484C provided by its distributors.

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1V 484-Pin CSBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Field Programmable Gate Array, 3411 CLBs, 806MHz, 43661-Cell, CMOS, PBGA484

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE