Xilinx XC5VLX50T-2FF665C

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX50T-2FF665C.

IHS

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Xilinx XC5VLX50T-2FF665C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,797.58
$ 1,797.58
Stock
68,500
118,463
118,463
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
665
676
676
Number of Logic Blocks (LABs)
3600
3600
3600
Number of Logic Elements/Cells
46080
46080
46080
Number of I/Os
360
360
360
Number of Gates
-
-
-
RAM Size
270 kB
270 kB
270 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Peripherals
-
-
-

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX50T-2FF665C provided by its distributors.

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA665
FIELD PROGRAMMABLE GATE ARRAY, BGA-665
DGT ISOL 5000VRMS 7CH SPI 20SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX50T2FF665C