AMD XC5VFX30T-1FFG665C

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 967.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VFX30T-1FFG665C.

Upverter

Datasheet92 pages27 years ago

IHS

element14 APAC

Newark

Augswan

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-5 SXT Family 34816 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VFX30T-1FFG665C provided by its distributors.

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 2560 CLBs, 32768-Cell, CMOS, PBGA665
FPGA 3040 CLBS 1098 MHz PBGA665
FPGA, VIRTEX5FX ES, 30K ELE, 665FBGA
IC FPGA VIRTEX-5FX 30K 665-FCBGA
No. Of Logic Blocks:-; No. Of Macrocells:-; Fpga Family:virtex-5; Logic Case Style:bga; No. Of Pins:665Pins; No. Of Speed Grades:1; Total Ram Bits:-; No. Of I/o S:360I/o S; Clock Management:pll; Core Supply Voltage Min:950Mv Rohs Compliant: Yes
FPGA, VIRTEX5FX ES, 30K ELE, 665FBGA; Family Type:Virtex-5; No. of Speed Grades:1; Series:Virtex-5; No. of I/O's:360; Clock Management:PLL; Core Supply Voltage Range:950mV to 1.05V; Operating Frequency Max:600MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:665; SVHC:No SVHC (20-Jun-2011); Base Number:5; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Logic IC Base Number:5VFX30; Logic IC Function:FPGA; No. of Flip-flops:20480; No. of I/O's:360; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:3.3V; Supply Voltage Min:1.2V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VFX30T-1FFG665C.
  • XC5VFX30T1FFG665C