AMD XC4VFX40-11FF1152I

FPGA Virtex-4 FX Family 41904 Cells 90nm (CMOS) Technology 1.2V 1152-Pin FC-BGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VFX40-11FF1152I.

IHS

Datasheet58 pages19 years ago

_legacy Avnet

iiiC

SHENGYU ELECTRONICS

CAD Models

Download AMD XC4VFX40-11FF1152I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,409.1
Stock
55,057
84,947
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
4656
4656
Number of Logic Elements/Cells
41904
41904
Number of I/Os
448
448
Number of Gates
-
-
RAM Size
324 kB
324 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 SXT Family 52224 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA

Descriptions

Descriptions of AMD XC4VFX40-11FF1152I provided by its distributors.

FPGA Virtex-4 FX Family 41904 Cells 90nm (CMOS) Technology 1.2V 1152-Pin FC-BGA
Field Programmable Gate Array, 4656 CLBs, 1181MHz, 41904-Cell, CMOS, PBGA1152
IC FPGA 448 I/O 1152FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VFX4011FF1152I