Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC5VLX50T-1FFG1136C

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
$ 1,204.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX50T-1FFG1136C.

IHS

Datasheet15 pages27 years ago

element14 APAC

Augswan

Farnell

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA
FPGA Virtex-5 SXT Family 52224 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VLX50T-1FFG1136C provided by its distributors.

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
IC VIRTEX-5 FPGA 46080 CELL 65NM CMOS FCBGA-1136
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA1136
270KB 46080 3600 950mV 1.05V BGA 35mm*35mm*3.25mm
FPGA, VIRTEX-5, 50K ELE, 1136FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, VIRTEX-5, 50K ELE, 1136FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:5VLX50; No of I/O Lines:480; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.3V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:28800; No. of Pins:1136; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX50T1FFG1136C