AMD XC4062XL-1BG432I

FPGA XC4000X Family 62K Gates 5472 Cells 0.35um Technology 3.3V 432-Pin BGA
$ 466.338
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4062XL-1BG432I.

Farnell

Datasheet68 pages27 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 466.338
$ 372.613
Stock
27,448
126,284
Authorized Distributors
3
3
Case/Package
-
BGA
Number of Pins
-
432
Number of Logic Blocks (LABs)
2304
2304
Number of Logic Elements/Cells
2304
2304
Number of I/Os
352
352
Number of Gates
40000
40000
RAM Size
9 kB
9 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-13
LTD Date2010-04-13

Descriptions

Descriptions of AMD XC4062XL-1BG432I provided by its distributors.

FPGA XC4000X Family 62K Gates 5472 Cells 0.35um Technology 3.3V 432-Pin BGA
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 200MHz, 2304-Cell, CMOS, PBGA432
IC FPGA 352 I/O 432MBGA
FPGA, CMOS, BGA-432;
FPGA, 2304 CLBS, 40000 GATES, 20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)