AMD XC4062XL-1BG432C

FPGA XC4000X Family 62K Gates 5472 Cells 0.35um Technology 3.3V 432-Pin BGA
$ 372.613
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4062XL-1BG432C.

Farnell

Datasheet68 pages27 years ago

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 372.613
$ 373.07
Stock
120,463
18,427
Authorized Distributors
3
1
Case/Package
BGA
-
Number of Pins
432
-
Number of Logic Blocks (LABs)
2304
2304
Number of Logic Elements/Cells
2304
2304
Number of I/Os
352
352
Number of Gates
40000
40000
RAM Size
9 kB
9 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-13
LTD Date2010-04-13

Related Parts

Lattice SemiconductorLFEC15E-4F484C
FPGA LatticeEC Family 15400 Cells 378MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA SX-A Family 32K Gates 1800 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 329-Pin BGA
FPGA SX-A Family 32K Gates 1800 Cells 172MHz 0.25um/0.22um (CMOS) Technology 2.5V 329-Pin BGA
FPGA SX Family 32K Gates 1800 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 329-Pin BGA
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA

Descriptions

Descriptions of AMD XC4062XL-1BG432C provided by its distributors.

FPGA XC4000X Family 62K Gates 5472 Cells 0.35um Technology 3.3V 432-Pin BGA
XC4000X SERIES FIELD PROGRAMMABLE GATE ARRAY Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 200MHz, 2304-Cell, CMOS, PBGA432
FPGA 2304 CLBS 40000 GATES 200 MHz PBGA432
IC FPGA C-TEMP 3.3V 1SPD 432-MBGA SMD
Contains Lead CMOS 1999 Non-RoHS Compliant field programmable gate array 0C~85C TJ 9kB 200MHz 3.3V
IC CODEC-FILTER PCM 3V 20-SSOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4062XL1BG432C