AMD XC4052XLA-09HQ208I

FPGA XC4000XLA Family 52K Gates 4598 Cells 227MHz 0.35um Technology 3.3V 208-Pin HSPQFP EP
$ 258.145
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4052XLA-09HQ208I.

Farnell

Datasheet40 pages0 years ago

Alternate Parts

Price @ 1000
$ 258.145
$ 198.74
Stock
60,769
24,082
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
208
208
Number of Logic Blocks (LABs)
1936
1936
Number of Logic Elements/Cells
4598
4598
Number of I/Os
-
-
Number of Gates
33000
33000
RAM Size
7.6 kB
7.6 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of AMD XC4052XLA-09HQ208I provided by its distributors.

FPGA XC4000XLA Family 52K Gates 4598 Cells 227MHz 0.35um Technology 3.3V 208-Pin HSPQFP EP
Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 227MHz, 4598-Cell, CMOS, PQFP208
QFP 208/IC,FPGA,4598-CELL,CMOS
- Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4052XLA09HQ208I