AMD XC4052XLA-09HQ208C

FPGA XC4000XLA Family 52K Gates 4598 Cells 227MHz 0.35um Technology 3.3V 208-Pin HSPQFP EP
$ 205.275
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4052XLA-09HQ208C.

Farnell

Datasheet40 pages0 years ago

Alternate Parts

Price @ 1000
$ 205.275
$ 266.625
Stock
25,271
60,772
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
208
208
Number of Logic Blocks (LABs)
1936
1936
Number of Logic Elements/Cells
4598
4598
Number of I/Os
-
-
Number of Gates
33000
33000
RAM Size
7.6 kB
7.6 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of AMD XC4052XLA-09HQ208C provided by its distributors.

FPGA XC4000XLA Family 52K Gates 4598 Cells 227MHz 0.35um Technology 3.3V 208-Pin HSPQFP EP
Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 227MHz, 4598-Cell, CMOS, PQFP208
FPGA, CMOS, HQFP-208;
FPGA, 1936 CLBS, 33000 GATES
DC DC CONVERTER 5V 2W

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4052XLA09HQ208C