AMD XC4013XL-1PQ240C

FPGA XC4000X Family 13K Gates 1368 Cells 0.35um Technology 3.3V 240-Pin PQFP
$ 53.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4013XL-1PQ240C.

Farnell

Datasheet68 pages27 years ago

Sierra IC

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 53.415
$ 56.413
$ 56.413
Stock
73,974
236,509
236,509
Authorized Distributors
2
3
3
Case/Package
PQFP
BGA
BGA
Number of Pins
240
256
256
Number of Logic Blocks (LABs)
576
576
576
Number of Logic Elements/Cells
576
576
576
Number of I/Os
192
192
192
Number of Gates
10000
10000
10000
RAM Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP1C6Q240C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP240
Rochester ElectronicsEP20K100QC240-3V
4160 416 263000 PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA AT94K Family 10K Gates 576 Cells 3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC4013XL-1PQ240C provided by its distributors.

FPGA XC4000X Family 13K Gates 1368 Cells 0.35um Technology 3.3V 240-Pin PQFP
XC4000X SERIES FIELD PROGRAMMABLE GATE ARRAY Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PQFP240
IC FPGA 192 I/O 240QFP / XC4000E/X Field Programmable Gate Array (FPGA) IC 192 18432 1368 240-BFQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 4013XL1PQ240C
  • XC4013XL 1PQ240C
  • XC4013XL1PQ240C