Xilinx XC3S50AN-4TQ144I

Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, CMOS, PQFP144

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC3S50AN-4TQ144I.

IHS

Datasheet123 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC3S50AN-4TQ144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.155
$ 31.155
Stock
61,092
204,069
204,069
Authorized Distributors
0
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
176
176
176
Number of Logic Elements/Cells
1584
1584
1584
Number of I/Os
108
108
108
Number of Gates
50000
50000
50000
RAM Size
6.8 kB
6.8 kB
6.8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-02-26

Descriptions

Descriptions of Xilinx XC3S50AN-4TQ144I provided by its distributors.

Field Programmable Gate Array, 176 CLBs, 50000 Gates, 280MHz, CMOS, PQFP144
IC FPGA 108 I/O 144TQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50AN4TQ144I