AMD XC3S50A-4TQ144I

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4TQ144I.

IHS

Datasheet132 pages7 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC3S50A-4TQ144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.85
$ 31.85
Stock
95,394
187,169
187,169
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
176
176
176
Number of Logic Elements/Cells
1584
1584
1584
Number of I/Os
108
108
108
Number of Gates
50000
50000
50000
RAM Size
6.8 kB
6.8 kB
6.8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3AN Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S50A-4TQ144I provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PQFP100
TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC LED DRVR RGLTR PWM 1.5A 13QFN

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50A4TQ144I