AMD XC3S400A-4FGG320C

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
$ 77.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400A-4FGG320C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFXP2-8E-5FTN256C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
Lattice SemiconductorLCMXO2-7000ZE-1BG256I
Fpga, 6864Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG256I

Descriptions

Descriptions of AMD XC3S400A-4FGG320C provided by its distributors.

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA320
XILINX XC3S400A-4FGG320C FPGA, SPARTAN-3A, 400K ELE, 320FBGA
FPGA, SPARTAN-3A, 400K ELE, 320FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3S400; No of I/O Lines:251; No. of Macrocells:8064; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:320; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400A-4FGG320C.
  • XC3S400A4FGG320C