AMD XC3S400A-5FTG256C

FPGA Spartan-3A Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 13.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400A-5FTG256C.

IHS

Datasheet132 pages7 years ago

Augswan

iiiC

_legacy Avnet

CAD Models

Download AMD XC3S400A-5FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.367
$ 93.71
Stock
159,816
96,248
Authorized Distributors
1
1
Case/Package
-
FCBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
195
195
Number of Gates
400000
400000
RAM Size
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
Lattice SemiconductorLFXP6C-5FN256C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLFEC6E-3F256C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC6E-5F256C
FPGA LatticeEC Family 6100 Cells 420MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC3S400A-5FTG256C provided by its distributors.

FPGA Spartan-3A Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 770MHz, 8064-Cell, CMOS, PBGA256
Programmable Logic Device (CPLD/FPGA)
Xc3S400A-5Ftg256C Connecting Ebom To Marketing Part Rohs Compliant: Yes |Amd Xilinx XC3S400A-5FTG256C
360Kbit 8064 896 1.14V 1.26V BGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400A5FTG256C