AMD XC3S400-4TQG144I

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
$ 38.602
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4TQG144I.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S400-4TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.602
$ 64.06
Stock
146,371
92,375
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
97
97
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan®-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFE2-12SE-5TN144I
Field Programmable Gate Array, 1500 CLBS, 311MHz, 12000-Cell, PQFP144
Lattice SemiconductorLAXP2-8E-5MN132E
FPGA LA-LatticeXP2 Family 8000 Cells 1.2V Automotive 132-Pin CSBGA
Lattice SemiconductorLCMXO2-640UHC-5TG144I
MACHX02 Series 640 LUTs 108 I/O 3.3 V -5 Speed IND Green" FPGA - TQFP-144"

Descriptions

Descriptions of AMD XC3S400-4TQG144I provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PQFP144
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA456
TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
288Kbit 8064 896 1.14V 1.26V TQFP-144 20mm*20mm*1.6mm
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S4004TQG144I