AMD XC3S200-4VQ100I

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200-4VQ100I.

IHS

Datasheet272 pages12 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S200-4VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.12
Stock
158,368
173,642
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
480
480
Number of Logic Elements/Cells
4320
4320
Number of I/Os
63
63
Number of Gates
200000
200000
RAM Size
27 kB
27 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorICE65L04F-LVQ100I
FPGA iCE65 Family 200K Gates 3520 Cells 65nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorICE65L04F-TVQ100I
FPGA iCE65 Family 200K Gates 3520 Cells 65nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorICE65L04F-TVQ100C
FPGA iCE65 Family 200K Gates 3520 Cells 65nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of AMD XC3S200-4VQ100I provided by its distributors.

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 725MHz, 46080-Cell, CMOS, PBGA676
200000 System Gate 1.2 Volt Fpga Rohs Compliant: No |Amd XC3S200-4VQ100I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200-4VQ-100I
  • XC3S200-4VQ100I.