AMD XC3S250E-4VQG100I

FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S250E-4VQG100I.

IHS

Datasheet227 pages7 years ago

Augswan

HQonline

iiiC

CAD Models

Download AMD XC3S250E-4VQG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.885
Stock
101,121
183,650
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
612
612
Number of Logic Elements/Cells
5508
5508
Number of I/Os
66
66
Number of Gates
250000
250000
RAM Size
27 kB
27 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA XA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of AMD XC3S250E-4VQG100I provided by its distributors.

FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 612 CLBs, 250000 Gates, 657MHz, 5508-Cell, CMOS, PBGA132
FPGA 612 CLBS 250000 GATES 572 MHz PQFP100
QFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA - Field Programmable Gate Array XC3S250E-4VQG100I
216Kbit 5508 612 1.14V 1.26V VTQFP 14mm*14mm*1.2mm
Programmable Logic Device (CPLD/FPGA)
3-V TO 36-V INPUT, 1-V TO 6-V OU

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S250E-4VQG100I.
  • XC3S250E4VQG100I