
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 217-3S1400A-4FTG256I | 29 | 1 | |||||||||
| Microchip USA | XC3S1400A-4FTG256I | 196 | 20 | Tray | 9h | |||||||
| Worldway Electronics | XC3S1400A-4FTG256I | 1,833 | 7 | Tray | 15h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC3S1400A-4FTG256I | 900 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-XC3S1400A-4FTG256I | 3,060 | 1 | 16h |
Download datasheets and manufacturer documentation for AMD XC3S1400A-4FTG256I.
Download AMD XC3S1400A-4FTG256I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XC3S1400A-4FTG256I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XC3S1400A-4FTG256I.