
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC3S1400A-4FG676C | 171 | 20 | Tray | 10h | |||||||
| Worldway Electronics | XC3S1400A-4FG676C | 1,626 | 7 | Tray | 14h | |||||||
| Win Source | WS-XC3S1400A-4FG676C | 1,500 | 1 | 15h | ||||||||
| ICPartonline | XC3S1400A-4FG676C | 5,669 | >1wk | |||||||||
| IC Components Ltd. | XC3S1400A-4FG676C | 2,070 | 13h |
Download AMD XC3S1400A-4FG676C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XC3S1400A-4FG676C provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: