AMD XC3S1500-4FG676I

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1500-4FG676I.

IHS

Datasheet272 pages12 years ago

Augswan

HQonline

iiiC

CAD Models

Download AMD XC3S1500-4FG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 111.969
Stock
164,392
246,654
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
3328
3328
Number of Logic Elements/Cells
29952
29952
Number of I/Os
487
487
Number of Gates
1.5e+06
1.5e+06
RAM Size
72 kB
72 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3AN Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 770MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFE2-35E-6FN672C
Latticeecp2 ; 32K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-35E-6FN672C
Lattice SemiconductorLFXP2-30E-5F672I
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2-35E-5F672C
FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S1500-4FG676I provided by its distributors.

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 3328 CLBs, 1500000 Gates, 630MHz, 29952-Cell, CMOS, PBGA320
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FPGA SPARTAN 3 676FBGA rev 0954
1500000 System Gate 1.2 Volt Fpga
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1500-4FG676I.
  • XC3S15004FG676I