| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LFXP2-30E-5F672C | 358 | 50 | Tray | 8h | |||||||
| Component Stockers USA | LFXP2-30E-5F672C | 16,598 | >1wk | |||||||||
| Win Source | WS-LFXP2-30E-5F672C | 365 | 1 | 14h | ||||||||
| Worldway Electronics | LFXP2-30E-5F672C | 5,290 | 7 | Tray | 13h | |||||||
| Antdic Electronics | LFXP2-30E-5F672C | 20,974 | >1wk |
Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-30E-5F672C.
Download Lattice Semiconductor LFXP2-30E-5F672C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Lattice Semiconductor LFXP2-30E-5F672C provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-30E-5F672C.