AMD XC3S100E-4TQ144I

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S100E-4TQ144I.

IHS

Datasheet227 pages7 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC3S100E-4TQ144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.585
$ 47.585
Stock
114,508
403,981
403,981
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
240
240
240
Number of Logic Elements/Cells
2160
2160
2160
Number of I/Os
108
108
108
Number of Gates
100000
100000
100000
RAM Size
9 kB
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA XA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 144-Pin TQFP
MicrochipAT40K05-2BQC
FPGA AT40K Family 10K Gates 256 Cells 166.67MHz 0.6um (CMOS) Technology 5V 144-Pin LQFP

Descriptions

Descriptions of AMD XC3S100E-4TQ144I provided by its distributors.

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PQFP144
FPGA 240 CLBS 100000 GATES 572 MHz PQFP144
IC PWR DRIVER N-CHANNEL 1:1 8SO

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S100E4TQ144I