Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S100E-4TQG144C

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP

$ 47.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S100E-4TQG144C.

IHS

Datasheet227 pages7 years ago

Factory Futures

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-70.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLCMXO2-2000HE-4TG144C
IC FPGA 111 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Lattice SemiconductorLCMXO2-2000HE-4TG144I
IC FPGA 111 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Lattice SemiconductorLCMXO2-2000ZE-1TG144I
IC FPGA 111 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP

Descriptions

Descriptions of AMD XC3S100E-4TQG144C provided by its distributors.

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
IC FPGA 108 I/O 144TQFP Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 73728 2160 144-LQFP
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3S100; No. of I/O Pins:108; Frequency Max:311MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3E,2150CELLS, 144TQFP; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S100; No of I/O Lines:108; No. of Macrocells:2160; Frequency:572MHz; I/O Interface Standard:LVCMOS, LVTTL, HSTL, SSTL, True LVDS, RSDS, mini-L; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:TQFP; Operating Temperature Range:0°C to +85°C; Base Number:3; No. of Pins:144; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S100E 4TQG144C
  • XC3S100E-4TQG144C.
  • XC3S100E4TQG144C