AMD XC3S1000-4FGG456I

FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1000-4FGG456I.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S1000-4FGG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 187.12
Stock
4,083
235,208
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
456
-
Number of Logic Blocks (LABs)
1920
1920
Number of Logic Elements/Cells
17280
17280
Number of I/Os
333
-
Number of Gates
1e+06
1e+06
RAM Size
54 kB
54 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 1M Gates 17280 Cells 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLFEC15E-3F484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP15C-3FN388C
FPGA LatticeXP Family 15000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP15C-5FN388C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S1000-4FGG456I provided by its distributors.

FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA456
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA900
BGA-456 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
1000000 SYSTEM GATE 1.2 VOLT FPGA
432Kbit 17280 1920 1.14V 1.26V BGA
IC REG LIN POS ADJ 200MA 8SOIC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1000-4 FGG456I
  • XC3S1000-4FGG456I.
  • XC3S10004 FGG456I
  • XC3S10004FGG456I